Pasternack PE91588

RF Adapter, 45 Degree Angle 2.4mm plug to 2.4mm jack 50GHz VSWR 1.25
$ 613.37

Price and Stock

DistributorSKUMinPkg
PasternackPE91588101
2d
RFMWPE9158801Bag
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91588.

RFMW

Datasheet4 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-02-26

Descriptions

Descriptions of Pasternack PE91588 provided by its distributors.

RF Adapter, 45 Degree Angle 2.4mm plug to 2.4mm jack 50GHz VSWR 1.25
2.4MM-2.4MM, Female-Male, Plug-jack
COAX ADAPT 2.4MM TO 2.4MM
Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 GHz, Adapter Body Style: 45 Degree, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. RF Adapter, 45 Degree Angle 2.4mm plug to 2.4mm jack 50GHz VSWR 1.25. 2.4mm male to 2.4mm female adapter part number PE91588 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter has a 50 Ohm impedance and maximum VSWR of 1.25:1. This RF adapter has a male to female gender configuration which provides easier connections in tighter spaces. Our 2.4mm to 2.4mm adapter is an in-series coaxial adapter design. This 50 Ohm 2.4mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 50 GHz. 2.4mm male to 2.4mm female adapter is one of the many RF components that ship same day as they are ordered. PE91588 male 2.4mm to female 2.4mm adapter has a 45 degree body. RF adapters are often used to enable connections between two connector types that would otherwise not mate. Our 2.4mm male to 2.4mm female adapter PE91588 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This high-quality adapter from Pasternack has a 2.4mm to 2.4mm connector is made from passivated stainless steel. Our 2.4mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This 2.4mm to 2.4mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 50 GHz radio frequency adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER