Pasternack PE91584

RF Adapter, 45 Degree Angle 1.85
$ 1,059.4

Price and Stock

DistributorSKUMinPkg
PasternackPE9158451
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91584.

Pasternack

Datasheet3 pages2 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2024-01-30

Descriptions

Descriptions of Pasternack PE91584 provided by its distributors.

RF Adapter, 45 Degree Angle 1.85
1.85MM-1.85MM, Male-Male
Key Specifications, Connector Series 1: 1.85mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 67 GHz, Adapter Body Style: 45 Degree, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. RF Adapter, 45 Degree Angle 1.85mm Male to 1.85mm Male 67GHz VSWR 1.35. 1.85mm male to 1.85mm male adapter part number PE91584 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter has a 50 Ohm impedance and maximum VSWR of 1.35:1. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. Our 1.85mm to 1.85mm adapter is an in-series coaxial adapter design. This 50 Ohm 1.85mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 67 GHz. 1.85mm male to 1.85mm male adapter is one of the many RF components that ship same day as they are ordered. PE91584 male 1.85mm to male 1.85mm adapter has a 45 degree body. RF adapters are often used to enable connections between two connector types that would otherwise not mate. Our 1.85mm male to 1.85mm male adapter PE91584 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This high-quality adapter from Pasternack has a 1.85mm to 1.85mm connector is made from passivated stainless steel. Our 1.85mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This 1.85mm to 1.85mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 67 GHz radio frequency adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER