Pasternack PE91582

TNC Female to TNC Female Miter Right Angle Adapter, DC to 18 GHz
$ 227.21

Price and Stock

DistributorSKUMinPkg
PasternackPE91582111
5h
RFMWPE9158201Bag
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91582.

RFMW

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-29

Descriptions

Descriptions of Pasternack PE91582 provided by its distributors.

TNC Female to TNC Female Miter Right Angle Adapter, DC to 18 GHz
TNC Female to TNC Female Miter R
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. TNC Female to TNC Female Miter Right Angle Adapter, DC to 18 GHz. TNC adapter PE91582 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to TNC adapter is a in-series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. TNC female to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE91582 female TNC to female TNC adapter has a miter right angle body. Our female TNC to female TNC adapter PE91582 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 18 GHz TNC to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER