Pasternack PE91579

N Female to TNC Male Miter Right Angle Adapter, DC to 18 GHz
$ 207.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91579.

RFMW

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91579 provided by its distributors.

N Female to TNC Male Miter Right Angle Adapter, DC to 18 GHz
RF RIGHT ANGLED ADAPTER
COAX ADAPT N TO TNC
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. N Female to TNC Male Miter Right Angle Adapter, DC to 18 GHz. Type N adapter PE91579 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to TNC adapter is a in-series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. Type N female to TNC male adapter is one of the many RF components that ship same day as they are ordered. PE91579 female N type to male TNC adapter has a miter right angle body. Our female N type to male TNC adapter PE91579 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 18 GHz type N to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER