Pasternack PE91575

N Male to N Female Miter Right Angle Adapter, DC to 18 GHz
$ 207.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91575.

RFMW

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+7.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-29

Descriptions

Descriptions of Pasternack PE91575 provided by its distributors.

N Male to N Female Miter Right Angle Adapter, DC to 18 GHz
Threaded 18GHz 50¦¸ PlugJack
COAX ADAPT N TO N
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. N Male to N Female Miter Right Angle Adapter, DC to 18 GHz. Type N adapter PE91575 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. N type male to N type female adapter is one of the many RF components that ship same day as they are ordered. PE91575 male type N to female type N adapter has a miter right angle body. Our male type N to female type N adapter PE91575 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 18 GHz N type to N type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER