Pasternack PE91572

SMA Female to TNC Male Miter Right Angle Adapter, DC to 18 GHz
$ 198.912

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91572.

RFMW

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+12.90%

Descriptions

Descriptions of Pasternack PE91572 provided by its distributors.

SMA Female to TNC Male Miter Right Angle Adapter, DC to 18 GHz
SMA Female to TNC Male Miter Rig
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. SMA Female to TNC Male Miter Right Angle Adapter, DC to 18 GHz. SMA adapter PE91572 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to TNC adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA female to TNC male adapter is one of the many RF components that ship same day as they are ordered. PE91572 female SMA to male TNC adapter has a miter right angle body. Our female SMA to male TNC adapter PE91572 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 18 GHz SMA to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER