Pasternack PE91570

SMA Male to TNC Male Miter Right Angle Adapter, DC to 18 GHz
$ 209.43

Price and Stock

DistributorSKUMinPkg
PasternackPE9157031
2d
RFMWPE9157001Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91570.

RFMW

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-29

Descriptions

Descriptions of Pasternack PE91570 provided by its distributors.

SMA Male to TNC Male Miter Right Angle Adapter, DC to 18 GHz
COAX ADAPT SMA TO TNC
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. SMA Male to TNC Male Miter Right Angle Adapter, DC to 18 GHz. SMA adapter PE91570 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to TNC adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA male to TNC male adapter is one of the many RF components that ship same day as they are ordered. PE91570 male SMA to male TNC adapter has a miter right angle body. Our male SMA to male TNC adapter PE91570 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 18 GHz SMA to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER