Pasternack PE91569

SMA Female to N Female Miter Right Angle Adapter, DC to 18 GHz
$ 231.17

Price and Stock

DistributorSKUMinPkg
PasternackPE9156991
1d
RFMWPE9156901Bag
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91569.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PE91569 provided by its distributors.

SMA Female to N Female Miter Right Angle Adapter, DC to 18 GHz
SMA Female to N Female Miter Rig
SMA-N, Female-Female
COAX ADAPT SMA TO N
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. SMA Female to N Female Miter Right Angle Adapter, DC to 18 GHz. SMA adapter PE91569 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to type N adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA female to N type female adapter is one of the many RF components that ship same day as they are ordered. PE91569 female SMA to female type N adapter has a miter right angle body. Our female SMA to female type N adapter PE91569 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 18 GHz SMA to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER