Pasternack PE91567

SMA Male to N Female Miter Right Angle Adapter, DC to 18 GHz
$ 211.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91567.

RFMW

Datasheet3 pages3 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-29

Descriptions

Descriptions of Pasternack PE91567 provided by its distributors.

SMA Male to N Female Miter Right Angle Adapter, DC to 18 GHz
COAX ADAPT SMA TO N
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. SMA Male to N Female Miter Right Angle Adapter, DC to 18 GHz. SMA adapter PE91567 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to type N adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA male to N type female adapter is one of the many RF components that ship same day as they are ordered. PE91567 male SMA to female type N adapter has a miter right angle body. Our male SMA to female type N adapter PE91567 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 18 GHz SMA to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER