Pasternack PE91564

2.92mm Male to SMA Female Miter Right Angle Adapter, DC to 27 GHz
$ 207.46

Price and Stock

DistributorSKUMinPkg
PasternackPE9156401
9h
RFMWPE9156401Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91564.

RFMW

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91564 provided by its distributors.

2.92mm Male to SMA Female Miter Right Angle Adapter, DC to 27 GHz
RF RIGHT ANGLED ADAPTER
COAX ADAPT SMA TO 2.92MM
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. 2.92mm Male to SMA Female Miter Right Angle Adapter, DC to 27 GHz. 2.92mm adapter PE91564 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm to SMA adapter is a in-series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 27 GHz. 2.92mm male to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91564 male 2.92mm to female SMA adapter has a miter right angle body. Our male 2.92mm to female SMA adapter PE91564 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 27 GHz 2.92mm to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER