Pasternack PE91563

SMA Male to 2.92mm Female Miter Right Angle Adapter, DC to 27 GHz
$ 203.5

Price and Stock

DistributorSKUMinPkg
PasternackPE9156331
4h
RFMWPE9156301Bag
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91563.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PE91563 provided by its distributors.

SMA Male to 2.92mm Female Miter Right Angle Adapter, DC to 27 GHz
COAX ADAPT SMA TO 2.92MM
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. SMA Male to 2.92mm Female Miter Right Angle Adapter, DC to 27 GHz. SMA adapter PE91563 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to 2.92mm adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 27 GHz. SMA male to 2.92mm female adapter is one of the many RF components that ship same day as they are ordered. PE91563 male SMA to female 2.92mm adapter has a miter right angle body. Our male SMA to female 2.92mm adapter PE91563 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 27 GHz SMA to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER