Pasternack PE91562

2.92mm Male to SMA Male Miter Right Angle Adapter, DC to 27 GHz
$ 208.64

Price and Stock

DistributorSKUMinPkg
PasternackPE91562101
2d
RFMWPE9156201Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91562.

RFMW

Datasheet3 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-29

Descriptions

Descriptions of Pasternack PE91562 provided by its distributors.

2.92mm Male to SMA Male Miter Right Angle Adapter, DC to 27 GHz
2.92mm Male to SMA Male Miter Ri
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. 2.92mm Male to SMA Male Miter Right Angle Adapter, DC to 27 GHz. 2.92mm adapter PE91562 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm to SMA adapter is a in-series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 27 GHz. 2.92mm male to SMA male adapter is one of the many RF components that ship same day as they are ordered. PE91562 male 2.92mm to male SMA adapter has a miter right angle body. Our male 2.92mm to male SMA adapter PE91562 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This dc to 27 GHz 2.92mm to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER