Pasternack PE91546

Precision 3.5mm Female to 7mm Adapter
$ 485.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91546.

RFMW

Datasheet3 pages5 years ago

Descriptions

Descriptions of Pasternack PE91546 provided by its distributors.

Precision 3.5mm Female to 7mm Adapter
PRECISION 3.5MM JACK TO 7MM SS
Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7mm, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision 3.5mm Female to 7mm Adapter. 3.5mm adapter PE91546 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 3.5mm to 7mm adapter is a between series coaxial adapter design. This 50 Ohm 3.5mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. 3.5mm female to 7mm sexless adapter is one of the many RF components that ship same day as they are ordered. PE91546 female 3.5mm to sexless 7mm adapter has a straight body. This Pasternack straight 3.5mm coax adapter is a in-line RF adapter. Our female 3.5mm to sexless 7mm adapter PE91546 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 3.5mm to 7mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER