Pasternack PE91540

2.4mm Male to 1.85mm Male Adapter
$ 532.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91540.

RFMW

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-05-03

Descriptions

Descriptions of Pasternack PE91540 provided by its distributors.

2.4mm Male to 1.85mm Male Adapter
2.4MM PLUG TO 1.85MM PLUG SS
COAX ADAPT 1.85MM TO 2.4MM
Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 2.4mm Male to 1.85mm Male Adapter. 2.4mm adapter PE91540 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.4mm to 1.85mm adapter is a between series coaxial adapter design. This 50 Ohm 2.4mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 50 GHz. 2.4mm male to 1.85mm male adapter is one of the many RF components that ship same day as they are ordered. PE91540 male 2.4mm to male 1.85mm adapter has a straight body. This Pasternack straight 2.4mm coax adapter is a in-line RF adapter. Our male 2.4mm to male 1.85mm adapter PE91540 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.4mm to 1.85mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER