Pasternack PE91538

2.92mm Female to 2.92mm Female 4 Hole Flange Mount Adapter
$ 127.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91538.

RFMW

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-11.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91538 provided by its distributors.

2.92mm Female to 2.92mm Female 4 Hole Flange Mount Adapter
2.92MM JACK-JACK 4 HOLE FLANGE
COAX ADAPT 2.92MM TO 2.92MM
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: 4 Hole Flange, Connector Body Material 2: Passivated Stainless Steel. 2.92mm Female to 2.92mm Female 4 Hole Flange Mount Adapter. 2.92mm adapter PE91538 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm to 2.92mm adapter is a in-series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm female to 2.92mm female adapter is one of the many RF components that ship same day as they are ordered. PE91538 female 2.92mm to female 2.92mm adapter has a straight body. This Pasternack straight 2.92mm coax adapter is a in-line RF adapter. Our female 2.92mm to female 2.92mm adapter PE91538 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.92mm to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER