Pasternack PE91537

N Male to TNC Female Adapter
$ 178.838

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91537.

Pasternack

Datasheet3 pages5 years ago

RFMW

Inventory History

3 month trend:
-10.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-11-20

Descriptions

Descriptions of Pasternack PE91537 provided by its distributors.

N Male to TNC Female Adapter
18GHZ N PLUG TO TNC JACK SS
COAX ADAPT N TO TNC
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. N Male to TNC Female Adapter. Type N adapter PE91537 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to TNC adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. Type N male to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE91537 male N type to female TNC adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our male type N to female TNC adapter PE91537 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER