Pasternack PE91528

3.5mm Female to 3.5mm Female Miter Right Angle Adapter
$ 331.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91528.

RFMW

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-04-12

Descriptions

Descriptions of Pasternack PE91528 provided by its distributors.

3.5mm Female to 3.5mm Female Miter Right Angle Adapter
3.5MM-3.5MM, Female-Female
3.5MM JACK-3.5MM JACK MITER RA
COAX ADAPT 3.5MM TO 3.5MM
Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 3.5mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34.5 GHz, Adapter Body Style: Miter Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 3.5mm Female to 3.5mm Female Miter Right Angle Adapter. 3.5mm adapter PE91528 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 3.5mm to 3.5mm adapter is a in-series coaxial adapter design. This 50 Ohm 3.5mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 34.5 GHz. 3.5mm female to 3.5mm female adapter is one of the many RF components that ship same day as they are ordered. PE91528 female 3.5mm to female 3.5mm adapter has a miter right angle body. Our female 3.5mm to female 3.5mm adapter PE91528 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 3.5mm to 3.5mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER