Pasternack PE91527

1.85mm Male to 2.92mm Female Right Angle Adapter
$ 589.17

Price and Stock

DistributorSKUMinPkg
PasternackPE91527111
3d
RFMWPE9152701Bag
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91527.

RFMW

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-08-06

Descriptions

Descriptions of Pasternack PE91527 provided by its distributors.

1.85mm Male to 2.92mm Female Right Angle Adapter
COAX ADAPT 1.85MM TO 2.92MM
Key Specifications, Connector Series 1: 1.85mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 1.85mm Male to 2.92mm Female Right Angle Adapter. 1.85mm adapter PE91527 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 1.85mm to 2.92mm adapter is a between series coaxial adapter design. This 50 Ohm 1.85mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 1.85mm male to 2.92mm female adapter is one of the many RF components that ship same day as they are ordered. PE91527 male 1.85mm to female 2.92mm adapter has a right angle body. This Pasternack right angle 1.85mm coax adapter is a 90 degree right angle RF elbow adapter. Our male 1.85mm to female 2.92mm adapter PE91527 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 1.85mm to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER