Pasternack PE91526

2.4mm Female to 2.92mm Male Miter Right Angle Adapter
$ 521.79

Price and Stock

DistributorSKUMinPkg
PasternackPE91526121
2d
RFMWPE9152601Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91526.

Pasternack

Datasheet3 pages6 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-05-17

Descriptions

Descriptions of Pasternack PE91526 provided by its distributors.

2.4mm Female to 2.92mm Male Miter Right Angle Adapter
COAX ADAPT 2.4MM TO 2.92MM
Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Miter Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel. 2.4mm Female to 2.92mm Male Miter Right Angle Adapter. 2.4mm adapter PE91526 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.4mm to 2.92mm adapter is a between series coaxial adapter design. This 50 Ohm 2.4mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.4mm female to 2.92mm male adapter is one of the many RF components that ship same day as they are ordered. PE91526 female 2.4mm to male 2.92mm adapter has a miter right angle body. Our female 2.4mm to male 2.92mm adapter PE91526 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.4mm to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER