Pasternack PE91516

2.92mm Male to 2.92mm Male Miter Right Angle Adapter
$ 487.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91516.

RFMW

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-04-12

Descriptions

Descriptions of Pasternack PE91516 provided by its distributors.

2.92mm Male to 2.92mm Male Miter Right Angle Adapter
2.92MM PLUG-2.92MM PLUG MITER RA
2.92MM-2.92MM, Male-Male
COAX ADAPT 2.92MM TO 2.92MM
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Miter Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 2.92mm Male to 2.92mm Male Miter Right Angle Adapter. 2.92mm adapter PE91516 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm to 2.92mm adapter is a in-series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm male to 2.92mm male adapter is one of the many RF components that ship same day as they are ordered. PE91516 male 2.92mm to male 2.92mm adapter has a miter right angle body. Our male 2.92mm to male 2.92mm adapter PE91516 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.92mm to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER