Pasternack PE9151

50 Ohm BNC Female to 75 Ohm F Male Adapter
$ 45.84

Price and Stock

DistributorSKUMinPkg
PasternackPE91512931
1d
RFMWPE915101Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9151.

RFMW

Datasheet3 pages9 years ago

IHS

Descriptions

Descriptions of Pasternack PE9151 provided by its distributors.

50 Ohm BNC Female to 75 Ohm F Male Adapter
RF STRAIGHT ADAPTER
COAX ADAPT BNC TO F
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 500 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 50 Ohm BNC Female to 75 Ohm F Male Adapter. BNC adapter PE9151 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to type F adapter is a between series coaxial adapter design. This 50 Ohm to 75 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 500 MHz. BNC female to type F male adapter is one of the many RF components that ship same day as they are ordered. PE9151 female BNC to male F type adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our female BNC to male type F adapter PE9151 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to type F radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER