Pasternack PE91503

2.92mm Male to 2.92mm Female Miter Right Angle Adapter
$ 368.638

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91503.

Pasternack

Datasheet4 pages5 years ago

RFMW

Inventory History

3 month trend:
-91.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91503 provided by its distributors.

2.92mm Male to 2.92mm Female Miter Right Angle Adapter
RF RIGHT ANGLED ADAPTER
2.92mm Male to 2.92mm Female Mit
Threaded 40GHz 50¦¸ PlugJack
COAX ADAPT 2.92MM TO 2.92MM
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Miter Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 2.92mm Male to 2.92mm Female Miter Right Angle Adapter. 2.92mm adapter PE91503 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm to 2.92mm adapter is a in-series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm male to 2.92mm female adapter is one of the many RF components that ship same day as they are ordered. PE91503 male 2.92mm to female 2.92mm adapter has a miter right angle body. Our male 2.92mm to female 2.92mm adapter PE91503 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.92mm to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER