Pasternack PE91502

2.4mm Male to 2.92mm Female Miter Right Angle Adapter
$ 527.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91502.

RFMW

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-04-12

Descriptions

Descriptions of Pasternack PE91502 provided by its distributors.

2.4mm Male to 2.92mm Female Miter Right Angle Adapter
2.4MM PLUG-2.92MM JACK MITER RA
Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Miter Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 2.4mm Male to 2.92mm Female Miter Right Angle Adapter. 2.4mm adapter PE91502 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.4mm to 2.92mm adapter is a between series coaxial adapter design. This 50 Ohm 2.4mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.4mm male to 2.92mm female adapter is one of the many RF components that ship same day as they are ordered. PE91502 male 2.4mm to female 2.92mm adapter has a miter right angle body. Our male 2.4mm to female 2.92mm adapter PE91502 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.4mm to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER