Pasternack PE91497

SMA Male to SMA Male Radius Right Angle Gold Plated Stainless Steel Adapter
$ 134.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91497.

RFMW

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE91497 provided by its distributors.

SMA Male to SMA Male Radius Right Angle Gold Plated Stainless Steel Adapter
SMA PLUG-SMA PLUG RADIUS RA GOLD
COAX ADAPT SMA TO SMA
SMA-SMA, Male-Male
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26 GHz, Adapter Body Style: Radius Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Gold, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Gold. SMA Male to SMA Male Radius Right Angle Gold Plated Stainless Steel Adapter. SMA adapter PE91497 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26 GHz. SMA male to SMA male adapter is one of the many RF components that ship same day as they are ordered. PE91497 male SMA to male SMA adapter has a radius right angle body. This Pasternack radius right angle SMA coax adapter is a 90 degree swept elbow adapter. Our male SMA to male SMA adapter PE91497 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER