Pasternack PE9148

SMA Male to SMC Plug Adapter
$ 128.26

Price and Stock

DistributorSKUMinPkg
PasternackPE9148101
2d
RFMWPE914801Bag
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9148.

RFMW

Datasheet4 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9148 provided by its distributors.

SMA Male to SMC Plug Adapter
COAX ADAPT SMA TO SMC
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 10 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Male to SMC Plug Adapter. SMA adapter PE9148 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMC adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 10 GHz. SMA male to SMC plug adapter is one of the many RF components that ship same day as they are ordered. PE9148 male SMA to plug SMC adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to plug SMC adapter PE9148 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER