Pasternack PE9146

SMA Female to SMC Plug Adapter
$ 83.949

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9146.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9146 provided by its distributors.

SMA Female to SMC Plug Adapter
SMA-SMC, Female-Male
COAX ADAPT SMA TO SMC
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 10 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Female to SMC Plug Adapter. SMA adapter PE9146 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMC adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 10 GHz. SMA female to SMC plug adapter is one of the many RF components that ship same day as they are ordered. PE9146 female SMA to plug SMC adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to plug SMC adapter PE9146 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER