Pasternack PE91446

Cable terminations and intermediate connectors
$ 92.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91446.

RFMW

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+900%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-04-03

Descriptions

Descriptions of Pasternack PE91446 provided by its distributors.

Cable terminations and intermediate connectors
N Male to C Female Adapter
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Male to C Female Adapter. Type N adapter PE91446 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type C adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. Type N male to C type female adapter is one of the many RF components that ship same day as they are ordered. PE91446 male N type to female type C adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male N type to female type C adapter PE91446 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to C type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER