Pasternack PE91444

7/16 DIN Male to SC Female Adapter
$ 312.22

Price and Stock

DistributorSKUMinPkg
PasternackPE91444171
3d
RFMWPE9144401Bag
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91444.

RFMW

Datasheet4 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91444 provided by its distributors.

7/16 DIN Male to SC Female Adapter
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 7.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 7/16 DIN Male to SC Female Adapter. 7/16 DIN adapter PE91444 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 7/16 DIN to SC adapter is a between series coaxial adapter design. This 50 Ohm 7/16 DIN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 7.5 GHz. 7/16 DIN male to SC female adapter is one of the many RF components that ship same day as they are ordered. PE91444 male 7/16 DIN to female SC adapter has a straight body. This Pasternack straight 7/16 DIN coax adapter is a in-line RF adapter. Our male 7/16 DIN to female SC adapter PE91444 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 7/16 DIN to SC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER