Pasternack PE91436

SSMC-SSMC, Male-Male, Plug-plug
$ 101.8

Price and Stock

DistributorSKUMinPkg
PasternackPE9143621
2d
RFMWPE9143601Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91436.

RFMW

Datasheet4 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-20

Descriptions

Descriptions of Pasternack PE91436 provided by its distributors.

SSMC-SSMC, Male-Male, Plug-plug
SSMC Plug to SSMC Plug Adapter
COAX ADAPT SSMC TO SSMC
Key Specifications, Connector Series 1: SSMC, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 12 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SSMC Plug to SSMC Plug Adapter. SSMC adapter PE91436 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SSMC to SSMC adapter is a in-series coaxial adapter design. This 50 Ohm SSMC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 12 GHz. SSMC plug to SSMC plug adapter is one of the many RF components that ship same day as they are ordered. PE91436 plug SSMC to plug SSMC adapter has a straight body. This Pasternack straight SSMC coax adapter is a in-line RF adapter. Our plug SSMC to plug SSMC adapter PE91436 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SSMC to SSMC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER