Pasternack PE9143

Other industrial control products
$ 87.318

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9143.

Pasternack

Datasheet4 pages9 years ago

IHS

RFMW

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE9143 provided by its distributors.

Other industrial control products
SMA-SMB, Female-Female, Jack-jack
COAX ADAPT SMA TO SMB
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMA Female to SMB Jack Adapter. SMA adapter PE9143 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMB adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. SMA female to SMB jack adapter is one of the many RF components that ship same day as they are ordered. PE9143 female SMA to jack SMB adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to jack SMB adapter PE9143 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER