Pasternack PE9140

SMC Jack to BNC Female Adapter
$ 109.02

Price and Stock

DistributorSKUMinPkg
PasternackPE914091
14h
RFMWPE914001Bag
18h
Nexxon Inc. (USA)PE9140Contact
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9140.

RFMW

Datasheet4 pages9 years ago

Descriptions

Descriptions of Pasternack PE9140 provided by its distributors.

SMC Jack to BNC Female Adapter
COAX ADAPT BNC TO SMC
Key Specifications, Connector Series 1: SMC, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMC Jack to BNC Female Adapter. SMC adapter PE9140 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMC to BNC adapter is a between series coaxial adapter design. This 50 Ohm SMC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. SMC jack to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9140 jack SMC to female BNC adapter has a straight body. This Pasternack straight SMC coax adapter is a in-line RF adapter. Our jack SMC to female BNC adapter PE9140 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER