Pasternack PE91399

2 Hole Flange Mount Slide-On BMA Jack to SMA Female Adapter
$ 288.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91399.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PE91399 provided by its distributors.

2 Hole Flange Mount Slide-On BMA Jack to SMA Female Adapter
BMA-SMA, Panel Mount, Female-Female
COAX ADAPT SMA TO QMA
Key Specifications, Connector Series 1: BMA, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: 2 Hole Flange, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 2 Hole Flange Mount Slide-On BMA Jack to SMA Female Adapter. BMA adapter PE91399 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BMA to SMA adapter is a between series coaxial adapter design. This 50 Ohm BMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. BMA jack to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91399 jack BMA to female SMA adapter has a straight body. This Pasternack straight BMA coax adapter is a in-line RF adapter. Our jack BMA to female SMA adapter PE91399 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER