Pasternack PE91398

Slide-On BMA Plug to SMA Female Adapter
$ 189.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91398.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE91398 provided by its distributors.

Slide-On BMA Plug to SMA Female Adapter
SMA-BMA, Female-Male
COAX ADAPT SMA TO BMA
Key Specifications, Connector Series 1: BMA, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Slide-On BMA Plug to SMA Female Adapter. BMA adapter PE91398 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BMA to SMA adapter is a between series coaxial adapter design. This 50 Ohm BMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. BMA plug to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91398 plug BMA to female SMA adapter has a straight body. This Pasternack straight BMA coax adapter is a in-line RF adapter. Our plug BMA to female SMA adapter PE91398 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER