Pasternack PE9139

SMC Plug to BNC Male Adapter
$ 102.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9139.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Pasternack PE9139 provided by its distributors.

SMC Plug to BNC Male Adapter
COAX ADAPT BNC TO SMC
Key Specifications, Connector Series 1: SMC, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMC Plug to BNC Male Adapter. SMC adapter PE9139 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMC to BNC adapter is a between series coaxial adapter design. This 50 Ohm SMC adapter is precision manufactured to RF components industry specifications. SMC plug to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9139 plug SMC to male BNC adapter has a straight body. This Pasternack straight SMC coax adapter is a in-line RF adapter. Our plug SMC to male BNC adapter PE9139 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER