Pasternack PE91381

TNC Tee Adapter Female-Female-Female
$ 70.76

Price and Stock

DistributorSKUMinPkg
PasternackPE91381101
3d
RFMWPE9138101Bag
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91381.

Pasternack

Datasheet3 pages9 years ago

RFMW

Descriptions

Descriptions of Pasternack PE91381 provided by its distributors.

TNC Tee Adapter Female-Female-Female
COAX ADAPT TNC TO TNC, DUAL
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: TNC, Connector Gender 3: Female, Connector Polarity 3: Standard, Connector Impedance 3: 50 Ohm, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel, Connector Mount Method 3: None, Connector Body Material 3: Brass, Connector Body Plating 3: Nickel. TNC Tee Adapter Female-Female-Female. TNC adapter PE91381 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to TNC adapter is a in-series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications. TNC female to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE91381 female TNC to female TNC adapter has a tee body. This Pasternack tee TNC adapter is also known as a TNC T connector. Our female TNC to female TNC adapter PE91381 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER