Pasternack PE9137

Smb Plug To Bnc Female Adapter |Pasternack Enterprises PE9137
$ 110.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9137.

RFMW

Datasheet4 pages7 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9137 provided by its distributors.

Smb Plug To Bnc Female Adapter |Pasternack Enterprises PE9137
COAX ADAPT BNC TO SMB
Key Specifications, Connector Series 1: SMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SMB Plug to BNC Female Adapter. SMB adapter PE9137 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMB to BNC adapter is a between series coaxial adapter design. This 50 Ohm SMB adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. SMB plug to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9137 plug SMB to female BNC adapter has a straight body. This Pasternack straight SMB coax adapter is a in-line RF adapter. Our plug SMB to female BNC adapter PE9137 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMB to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER