Pasternack PE91345

Snap-On QMA Male to SMA Female Adapter
$ 138.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91345.

RFMW

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-05-05

Descriptions

Descriptions of Pasternack PE91345 provided by its distributors.

Snap-On QMA Male to SMA Female Adapter
COAX ADAPT SMA TO QMA
Key Specifications, Connector Series 1: QMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Snap-On QMA Male to SMA Female Adapter. QMA adapter PE91345 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our QMA to SMA adapter is a between series coaxial adapter design. This 50 Ohm QMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. QMA male to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91345 male QMA to female SMA adapter has a straight body. This Pasternack straight QMA coax adapter is a in-line RF adapter. Our male QMA to female SMA adapter PE91345 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This QMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER