Pasternack PE91343

Hermetically Sealed Snap-On QMA Female to QMA Female Snap-On Adapter
$ 318.11

Price and Stock

DistributorSKUMinPkg
PasternackPE91343161
2d
RFMWPE9134301Bag
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91343.

RFMW

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE91343 provided by its distributors.

Hermetically Sealed Snap-On QMA Female to QMA Female Snap-On Adapter
QMA-QMA, Female-Female
COAX ADAPT QMA TO QMA
Key Specifications, Connector Series 1: QMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: QMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Hermetically Sealed Snap-On QMA Female to QMA Female Snap-On Adapter. QMA adapter PE91343 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our QMA to QMA adapter is a in-series coaxial adapter design. This 50 Ohm QMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. QMA female to QMA female adapter is one of the many RF components that ship same day as they are ordered. PE91343 female QMA to female QMA adapter has a straight body. This Pasternack straight QMA coax adapter is a in-line RF adapter. Our female QMA to female QMA adapter PE91343 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This QMA to QMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER