Descriptions of Pasternack PE91341 provided by its distributors.
Key Specifications, Connector Series 1: QMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: QMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Hermetically Sealed Snap-On QMA Male to QMA Male Snap-On Adapter. QMA adapter PE91341 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our QMA to QMA adapter is a in-series coaxial adapter design. This 50 Ohm QMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. QMA male to QMA male adapter is one of the many RF components that ship same day as they are ordered. PE91341 male QMA to male QMA adapter has a straight body. This Pasternack straight QMA coax adapter is a in-line RF adapter. Our male QMA to male QMA adapter PE91341 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This QMA to QMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.