Pasternack PE91339

Pasternack PE91339 Adapter, N Male to SMA Female, Precision Design, Up to 18 GHz
$ 93.184

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91339.

RFMW

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-6.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91339 provided by its distributors.

Pasternack PE91339 Adapter, N Male to SMA Female, Precision Design, Up to 18 GHz
COAX ADAPT SMA TO N
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision N Male to SMA Female Adapter. Type N adapter PE91339 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to SMA adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. N type male to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91339 male type N to female SMA adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male N type to female SMA adapter PE91339 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER