Pasternack PE91331

RP-SMA Male to RP-SMA Female Adapter
$ 108.4

Price and Stock

DistributorSKUMinPkg
PasternackPE9133141
2d
RFMWPE9133101Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91331.

RFMW

Datasheet3 pages10 years ago

Descriptions

Descriptions of Pasternack PE91331 provided by its distributors.

RP-SMA Male to RP-SMA Female Adapter
COAX ADAPT RP-SMA TO RP-SMA
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Reverse Polarity, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Reverse Polarity, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. RP-SMA Male to RP-SMA Female Adapter. SMA adapter PE91331 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. Reverse polarity SMA male to reverse polarity SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91331 male SMA to female SMA adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to female SMA adapter PE91331 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER