Pasternack PE91324

75 Ohm BNC Female to 75 Ohm F Female Bulkhead Mount Adapter
$ 53.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91324.

RFMW

Datasheet4 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-05-31

Descriptions

Descriptions of Pasternack PE91324 provided by its distributors.

75 Ohm BNC Female to 75 Ohm F Female Bulkhead Mount Adapter
BNC-F, Panel Mount, Female-Female
COAX ADAPT BNC TO F
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 1 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 75 Ohm BNC Female to 75 Ohm F Female Bulkhead Mount Adapter. BNC adapter PE91324 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to type F adapter is a between series coaxial adapter design. This 75 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 1 GHz. BNC female to F type female adapter is one of the many RF components that ship same day as they are ordered. PE91324 female BNC to female type F adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our female BNC to female type F adapter PE91324 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to F type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER