Pasternack PE9132

SMB Jack to BNC Male Adapter
$ 89.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9132.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE9132 provided by its distributors.

SMB Jack to BNC Male Adapter
COAX ADAPT BNC TO SMB
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SMB, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMB Jack to BNC Male Adapter. SMB adapter PE9132 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMB to BNC adapter is a between series coaxial adapter design. This 50 Ohm SMB adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. SMB jack to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9132 jack SMB to male BNC adapter has a straight body. This Pasternack straight SMB coax adapter is a in-line RF adapter. Our jack SMB to male BNC adapter PE9132 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMB to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER