Pasternack PE91290

2 Hole Flange Mount Sma Female To Sma Female Adapter |Pasternack Enterprises PE91290
$ 31.115

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91290.

RFMW

Datasheet3 pages11 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91290 provided by its distributors.

2 Hole Flange Mount Sma Female To Sma Female Adapter |Pasternack Enterprises PE91290
ADAPTER SMA F/SMA F 18 GHZ
COAX ADAPT SMA TO SMA
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: 2 Hole Flange, Connector Body Material 1: Brass, Connector Body Plating 1: Gold, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Gold. 2 Hole Flange Mount SMA Female to SMA Female Adapter. SMA adapter PE91290 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA female to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91290 female SMA to female SMA adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to female SMA adapter PE91290 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER