Pasternack PE9129

HN Female to BNC Male Adapter
$ 110.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9129.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-27.27%

Descriptions

Descriptions of Pasternack PE9129 provided by its distributors.

HN Female to BNC Male Adapter
COAX ADAPT BNC TO HN
Key Specifications, Connector Series 1: HN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. HN Female to BNC Male Adapter. HN adapter PE9129 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our HN to BNC adapter is a between series coaxial adapter design. This 50 Ohm HN adapter is precision manufactured to RF components industry specifications. HN female to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9129 female HN to male BNC adapter has a straight body. This Pasternack straight HN coax adapter is a in-line RF adapter. Our female HN to male BNC adapter PE9129 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This HN to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER