Pasternack PE91267

QD RP-SMA Male to SMA Female Adapter
$ 134.26

Price and Stock

DistributorSKUMinPkg
PasternackPE9126711
2d
RFMWPE9126701Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91267.

RFMW

Datasheet3 pages11 years ago

Descriptions

Descriptions of Pasternack PE91267 provided by its distributors.

QD RP-SMA Male to SMA Female Adapter
COAX ADAPT SMA TO RP-SMA
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Reverse Polarity, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Beryllium Copper, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Beryllium Copper, Connector Body Plating 2: Nickel. QD RP-SMA Male to SMA Female Adapter. SMA adapter PE91267 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. Reverse polarity SMA male to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91267 male SMA to female SMA adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to female SMA adapter PE91267 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER