Pasternack PE9125

Pasternack PE9125 Adapter, N Male to HN Female, Up to 4 GHz
$ 94.888

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9125.

RFMW

Datasheet4 pages7 years ago

IHS

Inventory History

3 month trend:
-69.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9125 provided by its distributors.

Pasternack PE9125 Adapter, N Male to HN Female, Up to 4 GHz
RF STRAIGHT ADAPTER
COAX ADAPT N TO HN
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. N Male to HN Female Adapter. Type N adapter PE9125 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to HN adapter is a between series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. Type N male to HN female adapter is one of the many RF components that ship same day as they are ordered. PE9125 male type N to female HN adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male N type to female HN adapter PE9125 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to HN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER