Pasternack PE91211

Cable terminations and intermediate connectors
$ 128.26

Price and Stock

DistributorSKUMinPkg
PasternackPE9121101
2d
RFMWPE9121101Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91211.

RFMW

Datasheet3 pages11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-27

Descriptions

Descriptions of Pasternack PE91211 provided by its distributors.

Cable terminations and intermediate connectors
7/16 DIN Male to N Male Adapter, IP67 Mated
COAX ADAPT N TO 7/16 DIN
7/16-N, Male-Male
Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 7/16 DIN Male to N Male Adapter, IP67 Mated. 7/16 DIN adapter PE91211 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 7/16 DIN to type N adapter is a between series coaxial adapter design. This 50 Ohm 7/16 DIN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. 7/16 DIN male to N type male adapter is one of the many RF components that ship same day as they are ordered. PE91211 male 7/16 DIN to male type N adapter has a straight body. This Pasternack straight 7/16 DIN coax adapter is a in-line RF adapter. Our male 7/16 DIN to male type N adapter PE91211 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 7/16 DIN to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER