Pasternack PE9119

SMC-SMC, Male-Female, Plug-jack
$ 111.16

Price and Stock

DistributorSKUMinPkg
PasternackPE911901
2d
RFMWPE911901Bag
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9119.

RFMW

Datasheet2 pages13 years ago

IHS

Descriptions

Descriptions of Pasternack PE9119 provided by its distributors.

SMC-SMC, Male-Female, Plug-jack
SMC Plug to SMC Jack Adapter
COAX ADAPT SMC TO SMC
Key Specifications, Connector Series 1: SMC, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMC, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 10 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMC Plug to SMC Jack Adapter. SMC adapter PE9119 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMC to SMC adapter is a in-series coaxial adapter design. This 50 Ohm SMC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 10 GHz. SMC plug to SMC jack adapter is one of the many RF components that ship same day as they are ordered. PE9119 plug SMC to jack SMC adapter has a straight body. This Pasternack straight SMC coax adapter is a in-line RF adapter. Our plug SMC to jack SMC adapter PE9119 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMC to SMC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER