Pasternack PE9118

SMB-SMB, Male-Male, Plug-plug
$ 52.95

Price and Stock

DistributorSKUMinPkg
PasternackPE91181,7591
2d
RFMWPE911801Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9118.

RFMW

Datasheet4 pages9 years ago

Descriptions

Descriptions of Pasternack PE9118 provided by its distributors.

SMB-SMB, Male-Male, Plug-plug
SMB Plug to SMB Plug Adapter
COAX ADAPT SMB TO SMB
Key Specifications, Connector Series 1: SMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMB Plug to SMB Plug Adapter. SMB adapter PE9118 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMB to SMB adapter is a in-series coaxial adapter design. This 50 Ohm SMB adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. SMB plug to SMB plug adapter is one of the many RF components that ship same day as they are ordered. PE9118 plug SMB to plug SMB adapter has a straight body. This Pasternack straight SMB coax adapter is a in-line RF adapter. Our plug SMB to plug SMB adapter PE9118 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMB to SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER